Part Details for LMR33620APAQRNXRQ1 by Texas Instruments
Overview of LMR33620APAQRNXRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR33620APAQRNXRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR33620APAQRNXRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 12VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11861 In Stock |
|
$1.0012 / $2.3900 | Buy Now |
DISTI #
595-R33620APAQRNXRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 RoHS: Compliant | 2472 |
|
$1.0500 / $2.3900 | Buy Now |
DISTI #
LMR33620APAQRNXRQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3.8÷36VDC, 2A, Ch: 1 Min Qty: 3000 | 0 |
|
$1.3600 | RFQ |
|
Ameya Holding Limited | 371473 |
|
RFQ |
Part Details for LMR33620APAQRNXRQ1
LMR33620APAQRNXRQ1 CAD Models
LMR33620APAQRNXRQ1 Part Data Attributes
|
LMR33620APAQRNXRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR33620APAQRNXRQ1
Texas Instruments
Automotive 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LMR33620APAQRNXRQ1
This table gives cross-reference parts and alternative options found for LMR33620APAQRNXRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR33620APAQRNXRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR33620APCQRNXRQ1 | Automotive 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620APAQRNXRQ1 vs LMR33620APCQRNXRQ1 |