Part Details for LMR358FJ-GE2 by ROHM Semiconductor
Overview of LMR358FJ-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR358FJ-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1141
|
Newark | Opamp, 3Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sop-J, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm LMR358FJ-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3700 / $0.7280 | Buy Now |
DISTI #
LMR358FJ-GE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SOP8J Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2412 In Stock |
|
$0.2348 / $0.7000 | Buy Now |
DISTI #
LMR358FJ-GE2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: LMR358FJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now |
DISTI #
755-LMR358FJ-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp RoHS: Compliant | 2294 |
|
$0.2340 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
LMR358FJ-GE2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: LMR358FJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now |
|
Ameya Holding Limited | IC OPAMP LP GP 8SOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.2060 / $0.5600 | Buy Now |
DISTI #
LMR358FJ-GE2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: LMR358FJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now |
DISTI #
2929443RL
|
element14 Asia-Pacific | OPAMP, 3MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4046 / $0.4545 | Buy Now |
DISTI #
2929443
|
element14 Asia-Pacific | OPAMP, 3MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4046 / $0.7342 | Buy Now |
Part Details for LMR358FJ-GE2
LMR358FJ-GE2 CAD Models
LMR358FJ-GE2 Part Data Attributes
|
LMR358FJ-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR358FJ-GE2
ROHM Semiconductor
IC OPAMP LP GP 8SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |