-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 65-V, 0.3-A ultra-small synchronous buck converter with 6 µA IQ 9-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36503R5RPERCT-ND
|
DigiKey | IC REG BUCK 5V 300MA 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8511 / $3.6900 | Buy Now |
DISTI #
595-LMR36503R5RPER
|
Mouser Electronics | Switching Voltage Regulators 3-V to 65-V, 0.3-A ultra-small synchronous buck converter with 6 uA IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 2564 |
|
$1.8500 / $3.6900 | Buy Now |
DISTI #
LMR36503R5RPER
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3÷65VDC, Uout: 1÷28VDC Min Qty: 3000 | 0 |
|
$1.2600 | RFQ |
|
Ameya Holding Limited | 10270 |
|
RFQ | ||
|
LCSC | Step-down type Fixed 5V 3V65V 300mA VQFN-9-HR(2x2) DC-DC Converters ROHS | 7 |
|
$4.0664 / $5.2707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR36503R5RPER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36503R5RPER
Texas Instruments
3-V to 65-V, 0.3-A ultra-small synchronous buck converter with 6 µA IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PXSS-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR36503R5RPER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR36503R5RPER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17532AUB+ | Switching Regulator, Current-mode, 0.235A, 2300kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | LMR36503R5RPER vs MAX17532AUB+ |
LMR36503RFRPER | 3-V to 65-V, 0.3-A ultra-small synchronous buck converter with 6 µA IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LMR36503R5RPER vs LMR36503RFRPER |
PLMR36503RFRPET | 3-V to 65-V, 0.3-A ultra-small synchronous buck converter with 6 µA IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LMR36503R5RPER vs PLMR36503RFRPET |
MAX17532ATB+T | 42V, 100mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR36503R5RPER vs MAX17532ATB+T |
MAX17552AATB+ | 60V, 100mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR36503R5RPER vs MAX17552AATB+ |
MAX17532ATB+ | 42V, 100mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22µA No-Load Supply Current, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR36503R5RPER vs MAX17532ATB+ |