Part Details for LMR36503RS5QRPERQ1 by Texas Instruments
Overview of LMR36503RS5QRPERQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR36503RS5QRPERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36503RS5QRPERQ1CT-ND
|
DigiKey | IC REG BUCK 5V 300MA 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2889 In Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-R36503RS5QRPERQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 65-V, 0.3-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 RoHS: Compliant | 1431 |
|
$2.1800 / $4.3500 | Buy Now |
DISTI #
LMR36503RS5QRPERQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3÷65VDC, Uout: 5VDC Min Qty: 3000 | 0 |
|
$1.4900 | RFQ |
|
Ameya Holding Limited | 54651 |
|
RFQ | ||
|
Chips Pulse Industry Limited | Step-down type Fixed 5V 3V~65V 300mA VQFN-9-HR(2x2) DC-DC Converters ROHS Purchase Online, Ship Immediately | 12 |
|
$4.3793 / $4.6200 | Buy Now |
|
LCSC | Step-down type Fixed 5V 3V65V 300mA VQFN-9-HR(2x2) DC-DC Converters ROHS | 10 |
|
$2.9682 / $3.1314 | Buy Now |
|
Win Source Electronics | AUTOMOTIVE 3-V TO 65-V, 0.3-A BU / Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 9-VFQFN | 51790 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for LMR36503RS5QRPERQ1
LMR36503RS5QRPERQ1 CAD Models
LMR36503RS5QRPERQ1 Part Data Attributes
|
LMR36503RS5QRPERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36503RS5QRPERQ1
Texas Instruments
Automotive 3-V to 65-V, 0.3-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-18 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Output Voltage-min and max ,AS Value is not available for PFM the data is considered for FPWM mode | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LMR36503RS5QRPERQ1
This table gives cross-reference parts and alternative options found for LMR36503RS5QRPERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR36503RS5QRPERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17672CATB+T | Switching Regulator, Current-mode, 0.345A, 2200kHz Switching Freq-Max, PDSO10, TDFN-10 | Maxim Integrated Products | LMR36503RS5QRPERQ1 vs MAX17672CATB+T |
MAX17672CATB+ | Switching Regulator, | Maxim Integrated Products | LMR36503RS5QRPERQ1 vs MAX17672CATB+ |
LMR36503RS3QRPERQ1 | Automotive 3-V to 65-V, 0.3-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 | Texas Instruments | LMR36503RS5QRPERQ1 vs LMR36503RS3QRPERQ1 |