-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36506MSCQRPERQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4798 In Stock |
|
$2.4569 / $4.9000 | Buy Now |
DISTI #
595-R36506MSCQRPERQ1
|
Mouser Electronics | Switching Voltage Regulators 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$2.3100 / $4.9000 | Order Now |
DISTI #
LMR36506MSCQRPERQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3.6÷65VDC, Uout: 5VDC Min Qty: 3000 | 0 |
|
$1.6000 | RFQ |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
|
Chips Pulse Industry Limited | VQFN-9-HR(2x2) DC-DC Converters RoHS Purchase Online, Ship Immediately | 14 |
|
$4.9883 / $6.7433 | Buy Now |
|
LCSC | Step-down type Adjustable 600mA 1V65V 3V65V VQFN-9(2.1x2.1) DC-DC Converters ROHS | 12 |
|
$3.4365 / $4.6455 | Buy Now |
|
Win Source Electronics | 3-V TO 65-V, 0.6-A BUCK CONVERTE / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 9-VFQFN | 4045 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR36506MSCQRPERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36506MSCQRPERQ1
Texas Instruments
3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-20 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR36506MSCQRPERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR36506MSCQRPERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR36506RS3QRPERQ1 | 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 | Texas Instruments | LMR36506MSCQRPERQ1 vs LMR36506RS3QRPERQ1 |
BD9E100FJ-LBH2 | Switching Regulator, Current-mode, 1A, 1150kHz Switching Freq-Max, PDSO8, SOP-8 | ROHM Semiconductor | LMR36506MSCQRPERQ1 vs BD9E100FJ-LBH2 |
LMR36506MSC3RPERQ1 | 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 | Texas Instruments | LMR36506MSCQRPERQ1 vs LMR36506MSC3RPERQ1 |
LMZM23601SILT | 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMR36506MSCQRPERQ1 vs LMZM23601SILT |
PLMZM23601SILR | 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMR36506MSCQRPERQ1 vs PLMZM23601SILR |