-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 65-V, 0.6-A ultra-small synchronous buck converter with 4 µA IQ 9-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36506RF3RPERCT-ND
|
DigiKey | IC REG BUCK 3.3V 600MA 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2100 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
595-LMR36506RF3RPER
|
Mouser Electronics | Switching Voltage Regulators 3-V to 65-V, 0.6-A ultra-small synchronous buck converter with 4 uA IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 20663 |
|
$2.1300 / $4.1500 | Buy Now |
DISTI #
LMR36506RF3RPER
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3÷65VDC, Uout: 1÷60VDC Min Qty: 3000 | 0 |
|
$1.3500 | RFQ |
|
Ameya Holding Limited | 59815 |
|
RFQ | ||
|
Win Source Electronics | IC POWER / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 9-VFQFN | 14840 |
|
$16.4930 / $24.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR36506RF3RPER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36506RF3RPER
Texas Instruments
3-V to 65-V, 0.6-A ultra-small synchronous buck converter with 4 µA IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 9 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR36506RF3RPER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR36506RF3RPER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR36506RFRPER | 3-V to 65-V, 0.6-A ultra-small synchronous buck converter with 4 µA IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LMR36506RF3RPER vs LMR36506RFRPER |
LMZM23600V5SILR | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMR36506RF3RPER vs LMZM23600V5SILR |
LMZM23600V3SILR | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMR36506RF3RPER vs LMZM23600V3SILR |
LMZM23600V3SILT | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMR36506RF3RPER vs LMZM23600V3SILT |
LMZM23600SILR | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMR36506RF3RPER vs LMZM23600SILR |