Part Details for LMR43620MB5RPER by Texas Instruments
Overview of LMR43620MB5RPER by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR43620MB5RPER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR43620MB5RPERCT-ND
|
DigiKey | IC REG BUCK ADJ/5V 2A 9VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2845 In Stock |
|
$1.0005 / $2.2700 | Buy Now |
DISTI #
595-LMR43620MB5RPER
|
Mouser Electronics | Switching Voltage Regulators 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 2878 |
|
$0.9710 / $2.2100 | Buy Now |
|
Ameya Holding Limited | 9333 |
|
RFQ |
Part Details for LMR43620MB5RPER
LMR43620MB5RPER CAD Models
LMR43620MB5RPER Part Data Attributes
|
LMR43620MB5RPER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR43620MB5RPER
Texas Instruments
3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 9 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC9,.08SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for LMR43620MB5RPER
This table gives cross-reference parts and alternative options found for LMR43620MB5RPER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR43620MB5RPER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85415FRZ-T | Wide VIN 500mA Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | LMR43620MB5RPER vs ISL85415FRZ-T |
LT8607IMSE#WTRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LMR43620MB5RPER vs LT8607IMSE#WTRPBF |
LT8607IMSE#TRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LMR43620MB5RPER vs LT8607IMSE#TRPBF |
LT8607HMSE#PBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LMR43620MB5RPER vs LT8607HMSE#PBF |
LT8607IMSE#WPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LMR43620MB5RPER vs LT8607IMSE#WPBF |
LT8607HMSE#WPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LMR43620MB5RPER vs LT8607HMSE#WPBF |
LT8607EMSE#TRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LMR43620MB5RPER vs LT8607EMSE#TRPBF |
PMR43620MSC3RPERQ1 | Automotive 3-V to 36-V, 2-A, low-IQ synchronous buck regulator 9-VQFN-HR -40 to 150 | Texas Instruments | LMR43620MB5RPER vs PMR43620MSC3RPERQ1 |
ISL85415FRZT | Switching Regulator/Controller | Renesas Electronics Corporation | LMR43620MB5RPER vs ISL85415FRZT |
ISL85415FRZ | Wide VIN 500mA Synchronous Buck Regulator, DFN, /Tube | Renesas Electronics Corporation | LMR43620MB5RPER vs ISL85415FRZ |