-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR43620MSC3RPERQ1CT-ND
|
DigiKey | IC REG BUCK ADJ/3.3V 2A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4472 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
595-R43620MSC3RPERQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 3508 |
|
$1.6200 / $3.2400 | Buy Now |
DISTI #
LMR43620MSC3RPERQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷36VDC, Uout: 1÷32VDC, 2A, VQFNHR9 Min Qty: 3000 | 0 |
|
$2.0800 | RFQ |
|
Ameya Holding Limited | 8544 |
|
RFQ | ||
|
Win Source Electronics | AUTOMOTIVE 3-V TO 36-V, 2-A, LOW / Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2A 9-VFQFN | 47788 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR43620MSC3RPERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR43620MSC3RPERQ1
Texas Instruments
Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-16 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PULSE WIDTH MODULATION CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC9,.08SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR43620MSC3RPERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR43620MSC3RPERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR43620MSC3RPERQ1 | Automotive 3-V to 36-V, 2-A, low-IQ synchronous buck regulator 9-VQFN-HR -40 to 150 | Texas Instruments | LMR43620MSC3RPERQ1 vs PMR43620MSC3RPERQ1 |