-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR43620RS3QRPERQ1CT-ND
|
DigiKey | IC REG BUCK ADJ/3.3V 2A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2636 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
595-R43620RS3QRPERQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$1.5300 / $3.2400 | Order Now |
|
Ameya Holding Limited | 18225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR43620RS3QRPERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR43620RS3QRPERQ1
Texas Instruments
Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC9,.08SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR43620RS3QRPERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR43620RS3QRPERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM43602QPWPRQ1 | Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM43602QPWPRQ1 |
LM43602QPWPTQ1 | Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM43602QPWPTQ1 |
LM43602DSUT | 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM43602DSUT |
LM27342MYX | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM27342MYX |
LM43602PWP | 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM43602PWP |
LM27342SDX | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LLP-10 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM27342SDX |
LM43602DSUR | 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM43602DSUR |
LM27342QMY | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM27342QMY |
LM43602AQPWPRQ1 | Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LMR43620RS3QRPERQ1 vs LM43602AQPWPRQ1 |
LTC3624EDD-2#PBF | LTC3624EDD-2#PBF | Analog Devices Inc | LMR43620RS3QRPERQ1 vs LTC3624EDD-2#PBF |