-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR50410YQDBVRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7901 In Stock |
|
$0.6412 / $1.6500 | Buy Now |
DISTI #
595-LMR50410YQDBVRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150 RoHS: Compliant | 38465 |
|
$0.6480 / $1.6500 | Buy Now |
DISTI #
LMR50410YQDBVRQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4÷36VDC, Uout: 1÷28VDC Min Qty: 3000 | 0 |
|
$0.8600 | RFQ |
|
Ameya Holding Limited | 11432 |
|
RFQ | ||
|
Chip1Cloud | NIXON PLUS-LMR50410YQDBVRQ1 | 1910 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | NIXON PLUS-LMR50410YQDBVRQ1 | 630 |
|
$0.6039 / $1.0775 | Buy Now |
|
LCSC | Step-down type Adjustable 1V28V 1A 4V36V SOT-23-6 DC-DC Converters ROHS | 630 |
|
$0.6162 / $1.0995 | Buy Now |
|
Win Source Electronics | NIXON PLUS-LMR50410YQDBVRQ1 | 33910 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR50410YQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR50410YQDBVRQ1
Texas Instruments
Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-02 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |