Part Details for LMR51406YFDBVR by Texas Instruments
Overview of LMR51406YFDBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR51406YFDBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR51406YFDBVRCT-ND
|
DigiKey | SIMPLE SWITCHER 4V TO 42V, 0.6A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
595-LMR51406YFDBVR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 4V to 42V, 0.6A synchronous buck converter with 26.5uA IQ | 0 |
|
$0.4130 / $0.4290 | Order Now |
|
Ameya Holding Limited | 200 |
|
RFQ |