Part Details for LMR824F-GE2 by ROHM Semiconductor
Overview of LMR824F-GE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR824F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR824F-GE2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
2500 In Stock |
|
$0.4557 / $1.1700 | Buy Now |
DISTI #
LMR824F-GE2
|
Avnet Americas | Low Supply Current Output Full Swing CMOS Operational Amplifier 5mV Input Offset Voltage 0.56W Power Dissipation 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LMR824F-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-LMR824F-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Supply Current Output Full Swing Operational Amplifier | 0 |
|
$0.5360 / $0.5960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5440 | Buy Now |
|
Ameya Holding Limited | IC OP AMP FULL SWING 14SOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.4592 / $0.7806 | Buy Now |
DISTI #
C1S625901670741
|
Chip1Stop | Op Amp Quad GP R-R O/P 5.5V 14-Pin SOP T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.7300 / $0.8020 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2210 / $0.2370 | Buy Now |
Part Details for LMR824F-GE2
LMR824F-GE2 CAD Models
LMR824F-GE2 Part Data Attributes
|
LMR824F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR824F-GE2
ROHM Semiconductor
IC OP AMP FULL SWING 14SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |