Part Details for LMR824FJ-GE2 by ROHM Semiconductor
Overview of LMR824FJ-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR824FJ-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR824FJ-GE2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$0.5340 / $1.1700 | Buy Now |
DISTI #
LMR824FJ-GE2
|
Avnet Americas | Low Supply Current Output Full Swing Operational Amplifier 4 Channels 105dB Voltage Gain 5mV Input Offset Voltage 2V/μs Slew Rate 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LMR824FJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-LMR824FJ-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Supply Current Output Full Swing Operational Amplifier RoHS: Compliant | 4999 |
|
$0.5480 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5440 | Buy Now |
DISTI #
LMR824FJ-GE2
|
Avnet Americas | Low Supply Current Output Full Swing Operational Amplifier 4 Channels 105dB Voltage Gain 5mV Input Offset Voltage 2V/μs Slew Rate 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LMR824FJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
|
Ameya Holding Limited | IC OP AMP FULL SWING SOP14J Min Qty: 1 | 50-Authorized Distributor |
|
$0.4592 / $0.7806 | Buy Now |
DISTI #
LMR824FJ-GE2
|
Avnet Americas | Low Supply Current Output Full Swing Operational Amplifier 4 Channels 105dB Voltage Gain 5mV Input Offset Voltage 2V/μs Slew Rate 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LMR824FJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 60 |
|
$0.5198 / $0.9263 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$0.3410 / $0.8670 | Buy Now |
DISTI #
4200861
|
Farnell | OP-AMP, 5.5MHZ, SOP-J14, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7043 | Buy Now |
Part Details for LMR824FJ-GE2
LMR824FJ-GE2 CAD Models
LMR824FJ-GE2 Part Data Attributes
|
LMR824FJ-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR824FJ-GE2
ROHM Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14, 8.65 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 8.65 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Width | 3.9 mm |