Part Details for LMS485INA by National Semiconductor Corporation
Overview of LMS485INA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMS485INA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMS485 - Line Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 419 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for LMS485INA
LMS485INA CAD Models
LMS485INA Part Data Attributes
|
LMS485INA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS485INA
National Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for LMS485INA
This table gives cross-reference parts and alternative options found for LMS485INA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS485INA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS485CNA | LINE TRANSCEIVER, DIP8, DIP-8 | Rochester Electronics LLC | LMS485INA vs LMS485CNA |
LMS485INA/NOPB | IC LINE TRANSCEIVER, PDIP8, DIP-8, Line Driver or Receiver | Texas Instruments | LMS485INA vs LMS485INA/NOPB |
LMS485CNA/NOPB | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | LMS485INA vs LMS485CNA/NOPB |
LMS485CNA | LINE TRANSCEIVER | Texas Instruments | LMS485INA vs LMS485CNA |