There are no models available for this part yet.
Overview of LMSP-4-19 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMSP-4-19 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMSP-4-19-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2180 | Buy Now | |
DISTI #
144-LMSP-4-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc RoHS: Compliant | 0 |
|
$0.1980 / $0.4500 | Order Now | |
DISTI #
70906151
|
RS | Spacer, Dual Lock, Natural, 1/4 in | Essentra Components LMSP-4-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2070 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1540 | Buy Now | ||
Onlinecomponents.com | Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 6.4 mm (0.250 in) - Style 1 - -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.1371 / $0.1837 | Buy Now | ||
DISTI #
RICLMSP-4-19
|
DB Roberts | CB SptDual LckNatural1/4 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |