LMSP65AA-011
Murata Manufacturing Co Ltd
Description: Diversity Switch, 880MHz Min, 915MHz Max, 1.2dB Insertion Loss-Max

Overview of LMSP65AA-011 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LMSP65AA-011 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components 880MHZ - 915MHZ RF/MICROWAVE DIVERSITY SWITCH, 1.2DB INSERTION LOSS 1000
  • 1 $1.5000
  • 371 $0.7500
  • 801 $0.6900
$0.6900 / $1.5000 Buy Now

CAD Models for LMSP65AA-011 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMSP65AA-011 by Murata Manufacturing Co Ltd

LMSP65AA-011
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
Additional Feature
BAND1 RX FREQ IS 925-960 MHZ, BAND2 TX FREQ IS 1710-1785 MHZ AND BAND2 RX FREQ IS 1805-1880 MHZ
Construction
COMPONENT
Insertion Loss-Max
1.2 dB
Operating Frequency-Max
915 MHz
Operating Frequency-Min
880 MHz
RF/Microwave Device Type
DIVERSITY SWITCH
Want to compare parts?
  1. LMSP65AA-011
    Murata Manufacturing Co Ltd
    Diversity Switch, 880MHz Min, 915MHz Max, 1.2dB Insertion Loss-Max
    VS

Alternate Parts for LMSP65AA-011

This table gives cross-reference parts and alternative options found for LMSP65AA-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMSP65AA-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMSP54CA-142 Diversity Switch, 880MHz Min, 915MHz Max, 1.55dB Insertion Loss-Max Murata Manufacturing Co Ltd LMSP65AA-011 vs LMSP54CA-142

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMSP65AA-011 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMSP65AA-011 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LMSP65AA-011 would you like to use for your alert(s)?
  • Please alert me when LMSP65AA-011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMSP65AA-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMSP65AA-011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMSP65AA-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMSP65AA-011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMSP65AA-011 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: