Part Details for LMSP7CHA-165 by Murata Manufacturing Co Ltd
Overview of LMSP7CHA-165 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMSP7CHA-165
LMSP7CHA-165 CAD Models
LMSP7CHA-165 Part Data Attributes
|
LMSP7CHA-165
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMSP7CHA-165
Murata Manufacturing Co Ltd
Diversity Switch, 880MHz Min, 915MHz Max, 1.2dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | RX1:925-960MHZ, TX1:1710-1785MHZ AND RX2:1805-1880MHZ, TX2-2:1850-1910MHZ AND RX2-2:1930-1990MHZ | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
RF/Microwave Device Type | DIVERSITY SWITCH |