-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMT86LPM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMT86LPM | Texas Instruments | 2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMT86 2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 55649 |
|
$0.1953 / $0.3150 | Buy Now |
|
LCSC | 2.7 TO-92 Temperature Sensors ROHS | 215 |
|
$0.6865 / $1.0531 | Buy Now |
|
Vyrian | Sensors & Transducers | 47680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT86LPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT86LPM
Texas Instruments
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Body Height | 6.1 mm | |
Body Length or Diameter | 4.83 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
A good PCB layout for the LMT86LPM should include a solid ground plane, a small thermal pad, and a minimal number of thermal vias to reduce thermal resistance. TI provides a recommended PCB layout in the datasheet.
To ensure accurate temperature measurements, it's essential to follow proper PCB layout guidelines, minimize thermal gradients, and calibrate the device using the built-in calibration circuitry. Additionally, consider using a thermocouple or other temperature reference for calibration.
The maximum allowed voltage on the VDD pin is 5.5V. Exceeding this voltage can damage the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the voltage stays within the specified range.
The LMT86LPM is rated for operation up to 150°C. However, the device's accuracy and reliability may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking and thermal management in high-temperature applications.
The LMT86LPM can be interfaced with a microcontroller using a standard I2C or SMBus interface. Ensure that the microcontroller's I2C or SMBus clock frequency is within the specified range (up to 400 kHz) and that the device is properly addressed and configured.