Datasheets
LMU217JC25 by: LOGIC Devices Inc

Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68

Part Details for LMU217JC25 by LOGIC Devices Inc

Overview of LMU217JC25 by LOGIC Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for LMU217JC25

LMU217JC25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMU217JC25 Part Data Attributes:

LMU217JC25 LOGIC Devices Inc
Buy Now Datasheet
Compare Parts:
LMU217JC25 LOGIC Devices Inc Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LOGIC DEVICES INC
Part Package Code LCC
Package Description QCCJ, LDCC68,1.0SQ
Pin Count 68
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED AT 5MHZ
Boundary Scan NO
Clock Frequency-Max 40 MHz
External Data Bus Width 16
JESD-30 Code S-PQCC-J68
JESD-609 Code e0
Length 24.2316 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Data Bus Width 32
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 25 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.2316 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER

Alternate Parts for LMU217JC25

This table gives cross-reference parts and alternative options found for LMU217JC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMU217JC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMU217JC25G Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 LOGIC Devices Inc LMU217JC25 vs LMU217JC25G
Part Number Description Manufacturer Compare
LMU18GC45 Multiplier, 16-Bit, CMOS, CPGA84, CERAMIC, PGA-84 LOGIC Devices Inc LMU217JC25 vs LMU18GC45
IDT7217L55J Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc LMU217JC25 vs IDT7217L55J
HMU17JC-45 Multiplier, 16-Bit, CMOS, PQCC68 Rochester Electronics LLC LMU217JC25 vs HMU17JC-45
CY7C517-55DC Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 Cypress Semiconductor LMU217JC25 vs CY7C517-55DC
IDT7217L25CB Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 Integrated Device Technology Inc LMU217JC25 vs IDT7217L25CB
LMU17DMB55 Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY-DOWN, SIDE BRAZED, HERMETIC SEALED, DIP-64 LOGIC Devices Inc LMU217JC25 vs LMU17DMB55
IDT7217L65J Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc LMU217JC25 vs IDT7217L65J
AM29517A38LMB Multiplier, 16-Bit, Bipolar, CQCC68, CC-68 AMD LMU217JC25 vs AM29517A38LMB
IDT7217L25J Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc LMU217JC25 vs IDT7217L25J
IDT7217L45C Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 Integrated Device Technology Inc LMU217JC25 vs IDT7217L45C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMU217JC25 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMU217JC25 by LOGIC Devices Inc

  • Please alert me when LMU217JC25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMU217JC25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMU217JC25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMU217JC25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMU217JC25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMU217JC25 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: