Part Details for LMUN2211LT1G by LRC Leshan Radio Co Ltd
Overview of LMUN2211LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LMUN2211LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 1165 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 932 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LMUN2211LT1G
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: LMUN2211LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-3 | 10618 |
|
RFQ |
Part Details for LMUN2211LT1G
LMUN2211LT1G CAD Models
LMUN2211LT1G Part Data Attributes
|
LMUN2211LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMUN2211LT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 35 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.246 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |