Part Details for LMV1015URX-25/NOPB by National Semiconductor Corporation
Overview of LMV1015URX-25/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV1015URX-25/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV1015URX-25/NOPB-ND
|
DigiKey | AUDIO PREAMPLIFIER 1 FUNC PBGA4 Min Qty: 513 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.5900 | Buy Now |
|
Rochester Electronics | Audio Preamplifier, 1 Func, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for LMV1015URX-25/NOPB
LMV1015URX-25/NOPB CAD Models
LMV1015URX-25/NOPB Part Data Attributes
|
LMV1015URX-25/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV1015URX-25/NOPB
National Semiconductor Corporation
Audio Amplifier, 1 Func, CMOS, PBGA4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.3 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |