Part Details for LMV1031URX-20/NOPB by Texas Instruments
Overview of LMV1031URX-20/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV1031URX-20/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV1031URX-20/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 4DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5249 / $0.5741 | Buy Now |
DISTI #
926-LMV1031URX20NOPB
|
Mouser Electronics | Microphone Preamplifiers Analog input microphone preamplifier for 3-wire electret microphones with fixed 20 dB gain 4-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.5240 / $0.5740 | Order Now |
|
Ameya Holding Limited | IC AMP AUDIO MONO AB MIC 4DSBGA | 23890 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO MONO AB MIC 4DSBGA | 2710 |
|
RFQ |
Part Details for LMV1031URX-20/NOPB
LMV1031URX-20/NOPB CAD Models
LMV1031URX-20/NOPB Part Data Attributes:
|
LMV1031URX-20/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1031URX-20/NOPB
Texas Instruments
Analog input microphone preamplifier for 3-wire electret microphones with fixed 20 dB gain 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 20.1 dB | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |