-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV221SD/NOPBCT-ND
|
DigiKey | IC RF DETECT 50MHZ-3.5GHZ 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12535 In Stock |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
926-LMV221SD/NOPB
|
Mouser Electronics | RF Detector 50MHz-3.5GHz 40dB Pwr Detector RoHS: Compliant | 799 |
|
$2.0900 / $4.1700 | Buy Now |
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE AMPLIFIER, 1 FUNC | 88 |
|
$2.1713 / $4.3425 | Buy Now |
|
Rochester Electronics | LMV221 50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$1.9300 / $2.2800 | Buy Now |
|
Ameya Holding Limited | IC RF DETECTOR CDMA/WCDMA 6-LLP | 132640 |
|
RFQ | |
DISTI #
2492253
|
element14 Asia-Pacific | RF POWER DETECTOR, 3.5GHZ, WSON-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2154 / $4.5122 | Buy Now |
DISTI #
2492253
|
Farnell | RF POWER DETECTOR, 3.5GHZ, WSON-6 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$3.5011 / $4.6975 | Buy Now |
|
LCSC | WSON-6-EP(2.2x2.5) RF Detectors ROHS | 89 |
|
$2.7300 / $4.4764 | Buy Now |
|
Win Source Electronics | IC RF DETECTOR CDMA/WCDMA 6WSON | 7950 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV221SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV221SD/NOPB
Texas Instruments
50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2.20 X 2.50 MM, 0.80 MM HEIGHT, GREEN, WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for LMV221SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV221SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV221SDX/NOPB | 50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-WSON -40 to 85 | Texas Instruments | LMV221SD/NOPB vs LMV221SDX/NOPB |