Part Details for LMV221SD by National Semiconductor Corporation
Overview of LMV221SD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV221SDX/NOPB | Texas Instruments | 50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-WSON -40 to 85 | |
LMV221SD/NOPB | Texas Instruments | 50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-WSON -40 to 85 |
Price & Stock for LMV221SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ANALOG CIRCUIT, 1 FUNC | 7966 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for LMV221SD
LMV221SD CAD Models
LMV221SD Part Data Attributes
|
LMV221SD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV221SD
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, DSO6, 2.20 X 2.50 MM, 0.80 MM HEIGHT, LLP-6, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.20 X 2.50 MM, 0.80 MM HEIGHT, LLP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.2 mm |
Alternate Parts for LMV221SD
This table gives cross-reference parts and alternative options found for LMV221SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV221SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV221SD | SPECIALTY ANALOG CIRCUIT, DSO6, 2.20 X 2.50 MM, 0.80 MM HEIGHT, LLP-6 | Texas Instruments | LMV221SD vs LMV221SD |