Part Details for LMV221SDX by Texas Instruments
Overview of LMV221SDX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV221SDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 50 MHZ TO 3.5 GHZ 40 DB LOGARITHMIC POWER DETECTOR FOR CDMA AND WCDMA / IC RF DETECTOR CDMA/WCDMA 6WSON | 2400 |
|
RFQ | |
|
Win Source Electronics | 50 MHZ TO 3.5 GHZ 40 DB LOGARITHMIC POWER DETECTOR FOR CDMA AND WCDMA / IC RF DETECTOR CDMA/WCDMA 6WSON | 7945 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for LMV221SDX
LMV221SDX CAD Models
LMV221SDX Part Data Attributes:
|
LMV221SDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV221SDX
Texas Instruments
SPECIALTY ANALOG CIRCUIT, DSO6, 2.20 X 2.50 MM, 0.80 MM HEIGHT, LLP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.2 mm |
Alternate Parts for LMV221SDX
This table gives cross-reference parts and alternative options found for LMV221SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV221SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV221SDX | IC SPECIALTY ANALOG CIRCUIT, DSO6, 2.20 X 2.50 MM, 0.80 MM HEIGHT, LLP-6, Analog IC:Other | National Semiconductor Corporation | LMV221SDX vs LMV221SDX |