Part Details for LMV228UR/NOPB by National Semiconductor Corporation
Overview of LMV228UR/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LMV228UR/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF and Baseband Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for LMV228UR/NOPB
LMV228UR/NOPB CAD Models
LMV228UR/NOPB Part Data Attributes:
|
LMV228UR/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV228UR/NOPB
National Semiconductor Corporation
RF/Microwave Amplifier, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,20 | |
Power Supplies | 3/5 V | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |