-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power CMOS Op-Amp, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4650
|
Newark | Operational Amplifier, Rail-To-Rail, Low Input Bias Current, 1.8 V/ Reel |Onsemi LMV301SQ3T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2770 | Buy Now |
DISTI #
LMV301SQ3T2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2934 In Stock |
|
$0.2061 / $0.6200 | Buy Now |
DISTI #
LMV301SQ3T2G
|
Avnet Americas | OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV301SQ3T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2045 / $0.2440 | Buy Now |
DISTI #
863-LMV301SQ3T2G
|
Mouser Electronics | Operational Amplifiers - Op Amps LV SNGL OP AMP SC70 RoHS: Compliant | 7540 |
|
$0.2060 / $0.6200 | Buy Now |
|
Future Electronics | LMV Series 1 V/us 5.5 V SMT Single Supply Operational Amplifier - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Bristol Electronics | 11716 |
|
RFQ | ||
|
Quest Components | 9372 |
|
$0.2448 / $0.8160 | Buy Now | |
|
Rochester Electronics | LMV301S - Op Amp CMOS 1MHz SOT-353 T/R RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 28721 |
|
RFQ | |
DISTI #
LMV301SQ3T2G
|
Avnet Americas | OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV301SQ3T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2045 / $0.2440 | Buy Now |
DISTI #
LMV301SQ3T2G
|
TME | IC: operational amplifier, 1MHz, 1.8÷5V, Ch: 1, SC70 Min Qty: 1 | 242 |
|
$0.2870 / $0.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV301SQ3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV301SQ3T2G
onsemi
Operational Amplifier, Low Power CMOS Op-Amp, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |