Part Details for LMV321AQDCKRQ1 by Texas Instruments
Overview of LMV321AQDCKRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV321AQDCKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMV321AQDCKRQ1CT-ND
|
DigiKey | AUTOMOTIVE, SINGLE-CHANNEL, 5.5- Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3114 In Stock |
|
$0.1551 / $0.5300 | Buy Now |
DISTI #
595-LMV321AQDCKRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive, single-channel, 5.5-V, 1-MHz 4-mV offset voltage rail-to-rail output op amp 5-SC70 -40 to 125 RoHS: Compliant | 4980 |
|
$0.1510 / $0.5300 | Buy Now |
|
Ameya Holding Limited | 254444 |
|
RFQ | ||
|
LCSC | SC-70-5 Operational Amplifier ROHS | 18 |
|
$0.5106 / $0.8017 | Buy Now |
Part Details for LMV321AQDCKRQ1
LMV321AQDCKRQ1 CAD Models
LMV321AQDCKRQ1 Part Data Attributes:
|
LMV321AQDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV321AQDCKRQ1
Texas Instruments
Automotive, single-channel, 5.5-V, 1-MHz 4-mV offset voltage rail-to-rail output op amp 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.25 mm |