-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV324Q1MT/NOPB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1034 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7762 | Buy Now |
DISTI #
595-LMV324Q1MT/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp RoHS: Compliant | 0 |
|
$0.7660 / $0.8170 | Order Now |
|
Rochester Electronics | LMV324-N-Q1 Automotive Quad, Low-Voltage, Rail-to-Rail Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 51058 |
|
$0.6570 / $0.7729 | Buy Now |
|
Ameya Holding Limited | IC OP AMP R-R OUTPUT 14-TSSOP | 1134 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324Q1MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV324Q1MT/NOPB
Texas Instruments
Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.83 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV324Q1MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324Q1MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV914AIPWT | Quad, 5.5-V, 8-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LMV324Q1MT/NOPB vs TSV914AIPWT |
LMV324PWR | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMV324Q1MT/NOPB vs LMV324PWR |
LMV934IPWR | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | LMV324Q1MT/NOPB vs LMV934IPWR |
AD8544ARZ | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | LMV324Q1MT/NOPB vs AD8544ARZ |
TSV914AIYD | Rail to rail input/output widebandwidth op-amps | STMicroelectronics | LMV324Q1MT/NOPB vs TSV914AIYD |
LMV324QPW | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LMV324Q1MT/NOPB vs LMV324QPW |
LMV324Q3MA/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 85 | Texas Instruments | LMV324Q1MT/NOPB vs LMV324Q3MA/NOPB |
LM324APWLE | Quadruple Operational Amplifier 14-TSSOP | Texas Instruments | LMV324Q1MT/NOPB vs LM324APWLE |
UPC324GR(5)-9LG-E2-A | QUAD OP-AMP, 3000uV OFFSET-MAX, PDSO14, 5.72 MM, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | LMV324Q1MT/NOPB vs UPC324GR(5)-9LG-E2-A |
LPV324IPWR | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 125 | Texas Instruments | LMV324Q1MT/NOPB vs LPV324IPWR |