Part Details for LMV358 by Changjiang Electronics Tech (CJ)
Overview of LMV358 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | MSOP-8 Operational Amplifier ROHS | 2005 |
|
$0.0879 / $0.1649 | Buy Now |
|
LCSC | Dual 0.52V/us 1MHz 6mV SOP-8 Operational Amplifier ROHS | 1439 |
|
$0.1027 / $0.1797 | Buy Now |
Part Details for LMV358
LMV358 CAD Models
Resources and Additional Insights for LMV358
Reference Designs related to LMV358
-
LED driver with dimming 140V...170V@0.35A
The PMP5652 combines together the cascode Flyback topology (fast startup) and the constant ON time modulation to achieve high power factor and constant current driving: suitable for LED lighting application. The input voltage is the high line and a 0…10V analog input is used as dimming control voltage.
-
TPS61013EVM-157 固定 2.5V 高效升压转换器
The Texas Instruments TPS6101x evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage betwee
-
200W Natural Interleaving Transition-Mode PFC Flyback LED Driver Reference Design
The PMP10116 reference design uses the UCC28063A transition-mode pfc controller to drive LEDs up to 700mA current from an AC input. This flyback PFC topology provides isolation and uses quasi-resonant mode control. It supports analog dimming on the output side. Refer to LED Driver Based on UCC28060 Interleaved ACDC Single Stage Flyback for design guide