-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMV358AIDDFRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9123 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
595-LMV358AIDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 30261 |
|
$0.1290 / $0.4600 | Buy Now |
DISTI #
LMV358AIDDFR
|
TME | IC: operational amplifier, 1MHz, 2.5÷6V, Ch: 1, TSOT23-8, reel,tape Min Qty: 3 | 0 |
|
$0.1530 / $0.2410 | RFQ |
|
Ameya Holding Limited | 23846 |
|
RFQ | ||
|
LCSC | Dual 10pA 1MHz TSOT-23-8 Operational Amplifier ROHS | 75 |
|
$0.1764 / $0.3019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358AIDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV358AIDDFR
Texas Instruments
Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-10-04 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV358AIDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358AIDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358AIDR | Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV358AIDDFR vs LMV358AIDR |
LMV358AIDGKT | Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMV358AIDDFR vs LMV358AIDGKT |
LMV358AIPWR | Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | LMV358AIDDFR vs LMV358AIPWR |
LMV358AIDGKR | Dual, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMV358AIDDFR vs LMV358AIDGKR |