-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2930
|
Newark | Ic, Op Amp, Dual, 1Mhz, Smd, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV358MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 767 |
|
$1.0400 / $1.3500 | Buy Now |
DISTI #
LMV358MM/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
15120 In Stock |
|
$0.4350 / $1.1600 | Buy Now |
DISTI #
926-LMV358MM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps GENERAL PURPOSE, LOW VLTG, RRO OP AMP RoHS: Compliant | 9438 |
|
$0.4490 / $1.1600 | Buy Now |
DISTI #
V72:2272_07288772
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 417 |
|
$0.4462 / $0.7172 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 105 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BICMOS, MSOP-8 | 84 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
LMV358MM/NOPB
|
TME | IC: operational amplifier, 1MHz, 2.7÷5.5V, Ch: 2, VSSOP8, IB: 0.5uA Min Qty: 1 | 1930 |
|
$0.4710 / $0.7500 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, 2.7÷5.5V, Channels: 2, SSOP8 | 4371 |
|
RFQ | |
|
Chip1Cloud | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP | 45000 |
|
RFQ | |
DISTI #
C1S746200260920
|
Chip1Stop | OP Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 334 |
|
$0.4520 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV358MM/NOPB
Texas Instruments
Dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.44 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV358MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358MMX/NOPB | Dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125 | Texas Instruments | LMV358MM/NOPB vs LMV358MMX/NOPB |