Part Details for LMV393-D08-T by Unisonic Technologies Co Ltd
Overview of LMV393-D08-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV393IPW | Texas Instruments | Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125 | |
LMV393QDRQ1 | Texas Instruments | Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125 | |
LMV393ID | Texas Instruments | Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125 |
Part Details for LMV393-D08-T
LMV393-D08-T CAD Models
LMV393-D08-T Part Data Attributes
|
LMV393-D08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMV393-D08-T
Unisonic Technologies Co Ltd
Comparator, 2 Func, 7000uV Offset-Max, 9000ns Response Time, BIPolar, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.2 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 9000 ns | |
Seated Height-Max | 4.31 mm | |
Supply Voltage Limit-Max | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |