-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2939
|
Newark | Voltage Ref, Shunt, 1.24V-30V, To226Aa-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Lmv431A Series, Reference Voltage:1.24V To 30V, Initial Accuracy:1%, Temperature Coefficient:± 39Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV431AIZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$0.6510 / $0.9020 | Buy Now |
DISTI #
LMV431AIZ/NOPB-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
797 In Stock |
|
$0.2441 / $0.6800 | Buy Now |
DISTI #
926-LMV431AIZ/NOPB
|
Mouser Electronics | Voltage References Low Vltg Adj Shunt Reg RoHS: Compliant | 2696 |
|
$0.2250 / $0.6800 | Buy Now |
|
Rochester Electronics | LMV431A Low-Voltage (1.24V) Adjustable Precision Shunt Regulators RoHS: Compliant Status: Active Min Qty: 1 | 10011 |
|
$0.2219 / $0.2610 | Buy Now |
DISTI #
LMV431AIZ/NOPB
|
TME | IC: voltage reference source, 1.24V, ±1%, TO92, bulk, 15mA Min Qty: 1 | 0 |
|
$0.3500 / $0.8000 | RFQ |
|
Ameya Holding Limited | TO92-3/I°/Low-Voltage (1.24V) Adjustable Precision Shunt Regulators | 184600 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ TO92-3 | 2600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% TO92-3 | 250 |
|
$0.4218 / $0.4449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV431AIZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV431AIZ/NOPB
Texas Instruments
1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE TO 30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LMV431AIZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431AIZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV431AIZ/LFT3 | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 | Texas Instruments | LMV431AIZ/NOPB vs LMV431AIZ/LFT3 |