Part Details for LMV551MG by National Semiconductor Corporation
Overview of LMV551MG by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV551MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV551MG-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3469 In Stock |
|
$0.3200 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3469 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for LMV551MG
LMV551MG CAD Models
LMV551MG Part Data Attributes
|
LMV551MG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV551MG
National Semiconductor Corporation
IC OP-AMP, 4.5 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.038 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4.5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.054 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 3980 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for LMV551MG
This table gives cross-reference parts and alternative options found for LMV551MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV551MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV551MG | OP-AMP, 4.5uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Texas Instruments | LMV551MG vs LMV551MG |
LMV551MG/NOPB | Single, 5.5-V, 3-MHz, low quiescent current (37-µA) operational amplifier 5-SC70 -40 to 125 | Texas Instruments | LMV551MG vs LMV551MG/NOPB |
LMV551MGX/NOPB | Single, 5.5-V, 3-MHz, low quiescent current (37-µA) operational amplifier 5-SC70 -40 to 125 | Texas Instruments | LMV551MG vs LMV551MGX/NOPB |