Part Details for LMV614MTX by Texas Instruments
Overview of LMV614MTX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LMV614MTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1.4 MHz, Low Power General Purpose, 1.8V Operational Amplifiers | 45000 |
|
RFQ | |
|
Win Source Electronics | 1.4 MHz, Low Power General Purpose, 1.8V Operational Amplifiers | 102312 |
|
$0.2450 / $0.3680 | Buy Now |
Part Details for LMV614MTX
LMV614MTX CAD Models
LMV614MTX Part Data Attributes:
|
LMV614MTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV614MTX
Texas Instruments
IC OP-AMP, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1400 | |
Width | 4.4 mm |
Alternate Parts for LMV614MTX
This table gives cross-reference parts and alternative options found for LMV614MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV614MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV614MT | QUAD OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMV614MTX vs LMV614MT |
LMV614MT/NOPB | Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LMV614MTX vs LMV614MT/NOPB |
LMV614MTX/NOPB | Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LMV614MTX vs LMV614MTX/NOPB |