-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV654MT/NOPB | Texas Instruments | 12 MHz, Low Voltage, Low Power Amplifier 14-TSSOP -40 to 125 | |
LMV654MTX/NOPB | Texas Instruments | 12 MHz, Low Voltage, Low Power Amplifier 14-TSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV654MT/NOPB-296-ND
|
DigiKey | LMV654 QUAD 12 MHZ, LOW VOLTAGE, Min Qty: 219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9776 In Stock |
|
$1.3700 | Buy Now |
DISTI #
LMV654MT/NOPB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
183 In Stock |
|
$1.3114 / $2.8300 | Buy Now |
DISTI #
926-LMV654MT/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 12Mhz Low Vltg Amp RoHS: Compliant | 599 |
|
$1.2200 / $2.8300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 2700UV OFFSET-MAX, BIPOLAR, PDSO14 | 19 |
|
$1.6625 / $2.6600 | Buy Now |
|
Rochester Electronics | LMV654 Quad 12 MHz, low voltage, low power amplifier RoHS: Compliant Status: Active Min Qty: 1 | 9776 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
C1S746202804029
|
Chip1Stop | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 470 |
|
$1.3284 / $1.3418 | Buy Now |
DISTI #
C1S746204588976
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes | 28 |
|
$2.2920 / $2.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV654MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV654MT/NOPB
Texas Instruments
Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.12 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 3.2 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 4.4 mm |