There are no models available for this part yet.
Overview of LMV710M5 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV710M5 | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 | |
LMV710M5X/NOPB | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 | |
LMV710M5/NOPB | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 |
Price & Stock for LMV710M5 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LMV710M5-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1193 In Stock |
|
$1.1200 | Buy Now | |
Bristol Electronics | 5904 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP | 4723 |
|
$0.7800 / $2.0800 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP | 911 |
|
$0.8351 / $1.8155 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP | 176 |
|
$0.9804 / $1.8155 | Buy Now | ||
Rochester Electronics | LMV710-N Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1193 |
|
$0.9682 / $1.1400 | Buy Now |
CAD Models for LMV710M5 by National Semiconductor Corporation
Part Data Attributes for LMV710M5 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3200 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.19 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
1.9 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
6300
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for LMV710M5
This table gives cross-reference parts and alternative options found for LMV710M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV710M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV710M5X/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV710M5 vs LMV710M5X/NOPB |
LMV710M5/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV710M5 vs LMV710M5/NOPB |
LMV710M5X | IC OP-AMP, 3200 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV710M5 vs LMV710M5X |
Related Parts for LMV710M5
-
LMV824IDGVROperational Amplifiers
-
MSP430F47187IPZRMicrocontrollers
-
BME280Other Analog ICs
-
LM3478MMSwitching Regulator or Controllers
-
AD574AKDAnalog to Digital Converters
-
DG408DYZ-TMultiplexers or Switches
-
FDD8424HPower Field-Effect Transistors
-
BQ25896RTWRPower Management Circuits
-
DRV8844PWPRPeripheral Drivers