There are no models available for this part yet.
Overview of LMV712BL by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV712BL by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 77 |
|
RFQ | ||||
Quest Components | 488 |
|
$1.6236 / $3.9360 | Buy Now | |||
Quest Components | 61 |
|
$1.8040 / $3.2800 | Buy Now |
CAD Models for LMV712BL by National Semiconductor Corporation
Part Data Attributes for LMV712BL by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MICRO, MO-211BD, SMD-10
|
Reach Compliance Code
|
not_compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00013 µA
|
Bias Current-Max (IIB) @25C
|
0.000115 µA
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3200 µV
|
JESD-30 Code
|
R-PBGA-B10
|
JESD-609 Code
|
e0
|
Length
|
1.996 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA10,3X4,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.045 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
3.8 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
6300
|
Wideband
|
NO
|
Width
|
1.5 mm
|
Alternate Parts for LMV712BL
This table gives cross-reference parts and alternative options found for LMV712BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV712BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV712TL/NOPB | Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 | Texas Instruments | LMV712BL vs LMV712TL/NOPB |
LMV712TLX/NOPB | Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 | Texas Instruments | LMV712BL vs LMV712TLX/NOPB |
LMV712TLX | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712BL vs LMV712TLX |
LMV712BL | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712BL vs LMV712BL |
LMV712BLX | Operational Amplifier, 2 Func, 3200uV Offset-Max, BICMOS, PBGA10 | National Semiconductor Corporation | LMV712BL vs LMV712BLX |
LMV712TL | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712BL vs LMV712TL |
Related Parts for LMV712BL
-
LMV712MMXOperational Amplifiers
-
LM3S8733-IQC50-A2Microcontrollers
-
LM3674MFX-2.8Switching Regulator or Controllers
-
LMS8117ADT-3.3Linear Regulator ICs
-
LFSC3GA80E-6FF1152IField Programmable Gate Arrays
-
MBRS320T3GRectifier Diodes
-
LMV431AIMFXVoltage References
-
P4SMAJ54ATransient Suppressors
-
NC7SZ04M5XGates