Part Details for LMV712BL by Texas Instruments
Overview of LMV712BL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV712BL
LMV712BL CAD Models
LMV712BL Part Data Attributes
|
LMV712BL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV712BL
Texas Instruments
DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA10,3X4,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00013 µA | |
Bias Current-Max (IIB) @25C | 0.000115 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e0 | |
Length | 1.996 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.045 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 1.5 mm |
Alternate Parts for LMV712BL
This table gives cross-reference parts and alternative options found for LMV712BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV712BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV712TLX | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712BL vs LMV712TLX |
LMV712TL/NOPB | Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 | Texas Instruments | LMV712BL vs LMV712TL/NOPB |
LMV712TL | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712BL vs LMV712TL |
LMV712TLX/NOPB | Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 | Texas Instruments | LMV712BL vs LMV712TLX/NOPB |
LMV712BL | Operational Amplifier, 2 Func, 3200uV Offset-Max, BICMOS, PBGA10 | National Semiconductor Corporation | LMV712BL vs LMV712BL |