Amplifier Circuits
LMV712TL/NOPB
Description: Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85

Overview of LMV712TL/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV712TL/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMV712TL/NOPBCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 10DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 554
In Stock
  • 1 $2.0400
  • 10 $1.4500
  • 25 $1.3020
  • 100 $1.1401
  • 250 $1.0628
  • 500 $1.0162
  • 750 $0.9928
  • 1,250 $0.9669
  • 1,750 $0.9518
  • 2,500 $0.9373
  • 6,250 $0.9059
$0.9059 / $2.0400 Buy Now
DISTI # 926-LMV712TL/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 RoHS: Compliant 337
  • 1 $1.9500
  • 10 $1.6600
  • 100 $1.4100
  • 250 $1.3200
  • 500 $1.1500
  • 1,000 $0.9590
  • 2,500 $0.8930
  • 5,000 $0.8590
$0.8590 / $1.9500 Buy Now
Bristol Electronics   750
RFQ
Rochester Electronics LMV712-N Low Pwr, Low Noise, High Output, RRIO Dual Op Amp w/ Independent Shutdown RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.9552
  • 25 $0.9361
  • 100 $0.8979
  • 500 $0.8597
  • 1,000 $0.8119
$0.8119 / $0.9552 Buy Now
Ameya Holding Limited IC OPAMP GP 5MHZ RRO 10DSBGA 46000
RFQ

CAD Models for LMV712TL/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV712TL/NOPB by Texas Instruments

LMV712TL/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
DSBGA-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00013 µA
Bias Current-Max (IIB) @25C
0.000115 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PBGA-B10
JESD-609 Code
e1
Length
2.0175 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA10,3X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.675 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
3.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
5000
Voltage Gain-Min
6300
Wideband
NO
Width
1.5345 mm
Want to compare parts?
  1. LMV712TL/NOPB
    Texas Instruments
    Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
    VS

Alternate Parts for LMV712TL/NOPB

This table gives cross-reference parts and alternative options found for LMV712TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV712TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV712TLX/NOPB Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 Texas Instruments LMV712TL/NOPB vs LMV712TLX/NOPB
LMV712TLX DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 Texas Instruments LMV712TL/NOPB vs LMV712TLX
LMV712BL DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 Texas Instruments LMV712TL/NOPB vs LMV712BL
LMV712BLX Operational Amplifier, 2 Func, 3200uV Offset-Max, BICMOS, PBGA10 National Semiconductor Corporation LMV712TL/NOPB vs LMV712BLX
LMV712TL DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 Texas Instruments LMV712TL/NOPB vs LMV712TL
Part Number Description Manufacturer Compare
LMV712TLX/NOPB Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 Texas Instruments LMV712TL/NOPB vs LMV712TLX/NOPB
LMV712TL DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 Texas Instruments LMV712TL/NOPB vs LMV712TL
LMV712TLX DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 Texas Instruments LMV712TL/NOPB vs LMV712TLX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV712TL/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV712TL/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV712TL/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV712TL/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV712TL/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV712TL/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV712TL/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV712TL/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV712TL/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: