Part Details for LMV7219M5/TR by HuaGuan Semiconductor
Overview of LMV7219M5/TR by HuaGuan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV7219M5X | Texas Instruments | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 | |
LMV7219M5X/NOPB | Texas Instruments | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 | |
LMV7219M5/NOPB | Texas Instruments | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 |
Price & Stock for LMV7219M5/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SOT-23-5 Comparators ROHS | 395 |
|
$0.1825 / $0.3367 | Buy Now |