-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7078
|
Newark | H-Speed Comparator, Push Pull, Sot23-5, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:7Ns, Supply Voltage Range:2.7V To 5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV7219M5X/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6100 / $3.3800 | Buy Now |
DISTI #
296-35220-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6155 In Stock |
|
$1.1559 / $2.6200 | Buy Now |
DISTI #
926-LMV7219M5X/NOPB
|
Mouser Electronics | Analog Comparators 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 RoHS: Compliant | 6406 |
|
$1.1300 / $2.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 380 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | 304 |
|
$1.1700 / $3.6000 | Buy Now | |
DISTI #
LMV7219M5X/NOPB
|
TME | IC: comparator, low-power,fast, Cmp: 1, 2.7÷5V, SMT, SOT23-5, 400nA Min Qty: 1 | 245 |
|
$2.7200 / $4.0800 | Buy Now |
|
Ameya Holding Limited | LMV7219 Series 2.7 V to 5 V Comparator with Rail-to- Rail Output -SOT-23-5 Pin | 3000 |
|
RFQ | |
|
NexGen Digital | 4530 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 345 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COMPARATOR 2.7V-5V RR SOT23-5 | 2828 |
|
$0.4721 / $0.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7219M5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7219M5X/NOPB
Texas Instruments
7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 0.95 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV7219M5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7219M5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7219M5/NOPB | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 | Texas Instruments | LMV7219M5X/NOPB vs LMV7219M5/NOPB |
LMV7219M5 | 7 nsec, 2.7V to 5V Comparator with Rail-to- Rail Output 5-SOT-23 -40 to 85 | Texas Instruments | LMV7219M5X/NOPB vs LMV7219M5 |