Datasheets
LMV721M5/NOPB by:

Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85

Part Details for LMV721M5/NOPB by Texas Instruments

Overview of LMV721M5/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for LMV721M5/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 33AH4020
Newark Op Amp, 10Mhz, 5.25V/Us, Sot-23-5, No. O, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV721M5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.4000
  • 10 $2.3000
  • 25 $2.1800
  • 50 $2.0900
  • 100 $2.0000
  • 250 $1.9300
  • 500 $1.8900
  • 1,000 $1.8600
$1.8600 / $2.4000 Buy Now
DISTI # LMV721M5/NOPBCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12448
In Stock
  • 1 $1.8200
  • 10 $1.6380
  • 25 $1.5452
  • 100 $1.3166
  • 250 $1.2362
  • 500 $1.0817
  • 1,000 $0.8963
  • 2,000 $0.8345
  • 5,000 $0.8036
  • 10,000 $0.7726
$0.7726 / $1.8200 Buy Now
DISTI # 926-LMV721M5/NOPB
Mouser Electronics Operational Amplifiers - Op Amps 10MHZ LOW NOISE, LOW VLTG, LOW PWR OP AM RoHS: Compliant 1965
  • 1 $1.7000
  • 10 $1.4700
  • 100 $1.2600
  • 250 $1.1900
  • 500 $1.0400
  • 1,000 $0.8830
  • 2,000 $0.8240
  • 5,000 $0.8030
  • 10,000 $0.7720
$0.7720 / $1.7000 Buy Now
Bristol Electronics   205
RFQ
Bristol Electronics   27
RFQ
Quest Components OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5 43
  • 1 $2.2950
  • 3 $1.8360
  • 12 $1.3770
$1.3770 / $2.2950 Buy Now
Quest Components OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5 164
  • 1 $2.5000
  • 41 $1.2500
  • 161 $1.0000
$1.0000 / $2.5000 Buy Now
Ameya Holding Limited IC OPAMP GP 10MHZ RRO SOT23-5 115444
RFQ
NexGen Digital   35086
RFQ
DISTI # 3117245
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $2.1283
  • 10 $1.9595
$1.9595 / $2.1283 Buy Now
DISTI # 3117245
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $2.0220
  • 10 $1.7313
  • 50 $1.6050
  • 100 $1.4786
  • 250 $1.3775
$1.3775 / $2.0220 Buy Now
DISTI # 3117245RL
Farnell   RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $1.4786
  • 250 $1.3775
$1.3775 / $1.4786 Buy Now

Part Details for LMV721M5/NOPB

LMV721M5/NOPB CAD Models

LMV721M5/NOPB Part Data Attributes

LMV721M5/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV721M5/NOPB Texas Instruments Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description GREEN, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.26 µA
Bias Current-Max (IIB) @25C 0.4 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 89 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.92 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.22 mm
Slew Rate-Nom 5.25 V/us
Supply Current-Max 1.4 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Voltage Gain-Min 1000
Wideband NO
Width 1.6 mm

Alternate Parts for LMV721M5/NOPB

This table gives cross-reference parts and alternative options found for LMV721M5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV721M5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV721M5X/NOPB Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMV721M5/NOPB vs LMV721M5X/NOPB
LMV721M5 Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMV721M5/NOPB vs LMV721M5
LMV721M5X OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMV721M5/NOPB vs LMV721M5X
Part Number Description Manufacturer Compare
LMV721M5 Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMV721M5/NOPB vs LMV721M5
LMV721M5X OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMV721M5/NOPB vs LMV721M5X

LMV721M5/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV721M5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV721M5/NOPB by Texas Instruments

  • Please alert me when LMV721M5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV721M5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV721M5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV721M5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV721M5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV721M5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: