Part Details for LMV721M5 by National Semiconductor Corporation
Overview of LMV721M5 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV721M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV721M5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 263 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10483 In Stock |
|
$1.1400 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP | 301 |
|
$0.9929 / $1.8388 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP | 480 |
|
$1.0360 / $2.2400 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP | 1242 |
|
$1.1343 / $3.0248 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP | 12 |
|
$2.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | LMV721-N Single-channel 10MHz, low Noise, low voltage, and low power operational amplifier RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10483 |
|
$0.9805 / $1.1500 | Buy Now |
Part Details for LMV721M5
LMV721M5 CAD Models
LMV721M5 Part Data Attributes
|
LMV721M5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV721M5
National Semiconductor Corporation
IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.26 µA | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5.25 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMV721M5
This table gives cross-reference parts and alternative options found for LMV721M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV721M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV721M5/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV721M5 vs LMV721M5/NOPB |