Amplifier Circuits
LMV722QDGKRQ1
Texas Instruments
Description: Automotive-grade, dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 125

Overview of LMV722QDGKRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMV722QDGKRQ1 Texas Instruments 10-MHz Low-Noise Low-Voltage Low-Power Operational Amplifiers 8-VSSOP -40 to 125

Price & Stock for LMV722QDGKRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47082-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6339
In Stock
  • 1 $1.4600
  • 10 $1.0230
  • 25 $0.9144
  • 100 $0.7950
  • 250 $0.7382
  • 500 $0.7038
  • 1,000 $0.6756
  • 2,500 $0.6458
  • 5,000 $0.6278
  • 7,500 $0.6188
  • 12,500 $0.6088
$0.6088 / $1.4600 Buy Now
DISTI # 595-LMV722QDGKRQ1
Mouser Electronics Operational Amplifiers - Op Amps Automotive-grade, dual, 5-V, 10-MHz, low noise (8.5-nV/vHz) operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant 4871
  • 1 $1.2800
  • 10 $1.1300
  • 100 $0.8710
  • 500 $0.7410
  • 1,000 $0.5860
  • 2,500 $0.5520
  • 5,000 $0.5180
  • 10,000 $0.4980
$0.4980 / $1.2800 Buy Now
DISTI # C1S746204562428
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape 2338
  • 1 $0.5180
  • 10 $0.5170
  • 50 $0.5160
  • 100 $0.5150
  • 200 $0.5080
  • 500 $0.5070
  • 1,000 $0.5060
  • 2,000 $0.5030
$0.5030 / $0.5180 Buy Now
DISTI # C1S746204183841
Chip1Stop Op Amp Dual GP R-R O/P 5V Automotive 8-Pin VSSOP T/R RoHS: Compliant 175
  • 1 $0.9130
  • 10 $0.8051
  • 25 $0.8006
  • 100 $0.5770
$0.5770 / $0.9130 Buy Now
LCSC Dual 260nA 5.25V/us 10MHz VSSOP-8 Operational Amplifier ROHS 88
  • 1 $1.0412
  • 10 $0.9273
  • 30 $0.8463
  • 100 $0.7725
  • 500 $0.7379
  • 1,000 $0.7242
$0.7242 / $1.0412 Buy Now

CAD Models for LMV722QDGKRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV722QDGKRQ1 by Texas Instruments

LMV722QDGKRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-07-10
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.26 µA
Bias Current-Max (IIB) @25C
0.26 µA
Common-mode Reject Ratio-Min
64 dB
Common-mode Reject Ratio-Nom
88 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
4.9 V/us
Supply Current-Max
4.8 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
5623.413
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMV722QDGKRQ1
    Texas Instruments
    Automotive-grade, dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
    VS

Related Parts for LMV722QDGKRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV722QDGKRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV722QDGKRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV722QDGKRQ1 would you like to use for your alert(s)?
  • Please alert me when LMV722QDGKRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV722QDGKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV722QDGKRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV722QDGKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV722QDGKRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV722QDGKRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: