-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV7239M5X/NOPB | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-to-Rail Input Comparator w/ Open-Drain/Push-Pull Output 5-SOT-23 -40 to 85 | |
LMV7239M5X | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-to-Rail Input Comparator w/ Open-Drain/Push-Pull Output 5-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7079
|
Newark | Ic, Low Power Comp, Single, 45Ns Sot23-5, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV7239M5X/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1800 / $2.8200 | Buy Now |
DISTI #
LMV7239M5X/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5559 In Stock |
|
$0.9303 / $2.1100 | Buy Now |
DISTI #
926-LMV7239M5X/NOPB
|
Mouser Electronics | Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr RoHS: Compliant | 1677 |
|
$0.8740 / $2.0300 | Buy Now |
DISTI #
LMV7239M5X/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷5.5V, SMT, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.2000 / $2.0600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ | |
DISTI #
C1S746203958415
|
Chip1Stop | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 3160 |
|
$0.8810 / $1.9954 | Buy Now |
|
Win Source Electronics | IC COMP ULP R-R INPUT SOT23-5 | 41000 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7239M5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7239M5X/NOPB
Texas Instruments
High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 68 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV7239M5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7239M5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7239M5 | High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7239M5X/NOPB vs LMV7239M5 |
LMV7239M5X | High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7239M5X/NOPB vs LMV7239M5X |
LMV7235M5X | High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7239M5X/NOPB vs LMV7235M5X |
LMV7235M5/NOPB | High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7239M5X/NOPB vs LMV7235M5/NOPB |