Part Details for LMV7255M5 by National Semiconductor Corporation
Overview of LMV7255M5 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV7255M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1193 |
|
$0.5106 / $1.2765 | Buy Now | |
|
Rochester Electronics | Comparator, 1 Func, 8000uV Offset-Max, 730ns Response Time, BICMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28369 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for LMV7255M5
LMV7255M5 CAD Models
LMV7255M5 Part Data Attributes
|
LMV7255M5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV7255M5
National Semiconductor Corporation
IC COMPARATOR, 6000 uV OFFSET-MAX, 670 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 670 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LMV7255M5
This table gives cross-reference parts and alternative options found for LMV7255M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7255M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7255M5 | COMPARATOR, 6000uV OFFSET-MAX, 670ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV7255M5 vs LMV7255M5 |
LMV7255M5X | COMPARATOR, 6000uV OFFSET-MAX, 670ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV7255M5 vs LMV7255M5X |