-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV7271MF-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
62081 In Stock |
|
$1.1800 | Buy Now |
DISTI #
296-LMV7271MFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1903 In Stock |
|
$1.0662 / $2.4200 | Buy Now |
DISTI #
926-LMV7271MF
|
Mouser Electronics | Analog Comparators Single low voltage, push-pull comparator 5-SOT-23 -40 to 85 RoHS: Not Compliant | 627 |
|
$1.0500 / $2.4100 | Buy Now |
|
Rochester Electronics | LMV7271 Single low voltage, push-pull comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 62081 |
|
$1.0100 / $1.1800 | Buy Now |
|
Ameya Holding Limited | IC COMP 1.8V SNGL R-R IN SOT23-5 | 64386 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7271MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7271MF
Texas Instruments
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1800 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV7271MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7271MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7271MFX/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MF vs LMV7271MFX/NOPB |
LMV7271MF/NOPB | Single low voltage, push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7271MF vs LMV7271MF/NOPB |
LMV7271MF/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MF vs LMV7271MF/NOPB |
LMV7271MFX/NOPB | Single low voltage, push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7271MF vs LMV7271MFX/NOPB |
LMV7271MFX | COMPARATOR, 4000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV7271MF vs LMV7271MFX |
LMV7271MFX | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MF vs LMV7271MFX |