-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV762MA/NOPB | Texas Instruments | Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125 | |
LMV762MAX/NOPB | Texas Instruments | Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125 | |
LMV762MA | Texas Instruments | Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2955
|
Newark | Precision Comparator, Dual, 0.12 Us, Soi, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV762MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.4800 | Buy Now |
DISTI #
LMV762MA/NOPB-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4446 In Stock |
|
$1.1500 / $2.2000 | Buy Now |
DISTI #
926-LMV762MA/NOPB
|
Mouser Electronics | Analog Comparators Low Vltg,Prec Comparator RoHS: Compliant | 10129 |
|
$1.1400 / $2.1200 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 1724 |
|
$1.6320 / $3.2640 | Buy Now |
DISTI #
LMV762MA/NOPB
|
TME | IC: comparator, precision, Cmp: 1, 2.7÷5.5V, SMT, SO8, tube, 5pA Min Qty: 1 | 136 |
|
$1.7400 / $2.7700 | Buy Now |
|
Ameya Holding Limited | Comparator, precision, 2.7÷5.5V, SMT, SO8, Comparators: 1, 5pA | 40632 |
|
RFQ | |
DISTI #
C1S746204994450
|
Chip1Stop | Comparator Dual 5.25V 8-Pin SOIC N Rail RoHS: Compliant pbFree: Yes Container: Tube | 16 |
|
$1.0700 / $1.1600 | Buy Now |
|
LCSC | 200uV 50pA SOIC-8 Comparators ROHS | 10 |
|
$1.4873 / $1.5721 | Buy Now |
|
Win Source Electronics | Low-Voltage, Precision Comparator With Push-Pull Output | IC COMP PREC W/P-POP LV 8-SOIC | 96300 |
|
$1.0080 / $1.5120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV762MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV762MA/NOPB
Texas Instruments
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 120 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV762MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV762MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV762MA | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 225 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MA/NOPB vs LMV762MA |
LMV762MAX | Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125 | Texas Instruments | LMV762MA/NOPB vs LMV762MAX |
LMV762MAX | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 225 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MA/NOPB vs LMV762MAX |
LMV762MA/NOPB | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MA/NOPB vs LMV762MA/NOPB |
LMV762MAX/NOPB | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV762MA/NOPB vs LMV762MAX/NOPB |